text.skipToContent text.skipToNavigation

Manufacturer Part #

134D407X9100K6

134D Series 400 uF ±10 % 100 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 134D407X9100K6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 400µF
Rated Voltage: 100V
Tolerance (%): ±10%
Dimension: L  26.97mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$5,355.00
USD
Quantity
Unit Price
1
$281.13
2
$277.03
3
$274.66
4
$273.00
5+
$267.75
Product Variant Information section