text.skipToContent text.skipToNavigation

Manufacturer Part #

134D686X0100F8E3

134D Series 68 uF ±20% 100 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 134D686X0100F8E3 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 68µF
Rated Voltage: 100V
Tolerance (%): ±20%
Dimension: L  16.28mm x D  7.14mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
28
Multiple Of:
28
Total
$3,715.32
USD
Quantity
Unit Price
28+
$132.69
Product Variant Information section