text.skipToContent text.skipToNavigation

Manufacturer Part #

135D277X9050T2

135D Series 270 uF 50 V ±10% Axial Hermetic Seal Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 135D277X9050T2 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 270µF
Rated Voltage: 50V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Operating Temp Range: -55°C to +155°C
Dimension: L  19.46mm x D  9.91mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$2,667.80
USD
Quantity
Unit Price
1
$140.06
2
$138.49
4
$136.93
5
$136.44
15+
$133.39
Product Variant Information section