text.skipToContent text.skipToNavigation

Manufacturer Part #

135D476X9030C6

135D Series 47 uF ±10% 30 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 135D476X9030C6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 47µF
Rated Voltage: 30V
Tolerance (%): ±10%
Dimension: L  11.51mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$2,073.25
USD
Quantity
Unit Price
1
$87.08
3
$85.71
5
$85.09
10
$84.25
20+
$82.93
Product Variant Information section