text.skipToContent text.skipToNavigation

Manufacturer Part #

135D566X9125K6

135D Series 56 uF ±10 % 125 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 135D566X9125K6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 56µF
Rated Voltage: 125V
Tolerance (%): ±10%
Dimension: L  26.97mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$3,128.60
USD
Quantity
Unit Price
1
$164.26
2
$162.41
4
$160.59
5
$160.01
15+
$156.43
Product Variant Information section