text.skipToContent text.skipToNavigation

Manufacturer Part #

135D685X9125C6

135D Series 6.8 uF ±10 % 125 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 135D685X9125C6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 6.8µF
Rated Voltage: 125V
Tolerance (%): ±10%
Dimension: L  11.51mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$2,073.25
USD
Quantity
Unit Price
25+
$82.93
Product Variant Information section