text.skipToContent text.skipToNavigation

Manufacturer Part #

135D826X0125K6

135D Series 82 uF ±20% 125 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 135D826X0125K6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 82µF
Rated Voltage: 125V
Tolerance (%): ±20%
Dimension: L  26.97mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$1,815.40
USD
Quantity
Unit Price
1
$95.31
3
$93.82
5
$93.14
10
$92.22
20+
$90.77
Product Variant Information section