text.skipToContent text.skipToNavigation

Manufacturer Part #

150D475X9050B2B

150D Series 4.7 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Vishay 150D475X9050B2B - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 4.7µF
Rated Voltage: 50V
Tolerance (%): ±10%
Leakage Current: 3µA
Dissipation Factor: 4%
Operating Temp Range: -55°C to +125°C
Construction: Cylindrical
Lead Spacing: 0.51mm
Dimension: L  12.04mm x D  4.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
15
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.45
USD
Quantity
Unit Price
60
$3.23
120
$3.20
180
$3.18
300
$3.16
600+
$3.11
Product Variant Information section