text.skipToContent text.skipToNavigation

Manufacturer Part #

150D476X0020R2B

150D Series 47 uF ±20 % 20 V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 150D476X0020R2B - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 47µF
Rated Voltage: 20V
Tolerance (%): ±20%
Dimension: L  17.42mm x D  7.34mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$896.00
USD
Quantity
Unit Price
50
$9.00
100
$8.96
150
$8.93
200
$8.91
250+
$8.84
Product Variant Information section