text.skipToContent text.skipToNavigation

Manufacturer Part #

16TQC100MYF

TQC Series 100 uF ±20 % 16 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Panasonic Industry 16TQC100MYF - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,410.00
USD
Quantity
Unit Price
3,000+
$1.47
Product Variant Information section