text.skipToContent text.skipToNavigation

Manufacturer Part #

16TQC15M

TQC Series 1411 15 uF ±20% 16 V SMT Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1910
Product Specification Section
Panasonic Industry 16TQC15M - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 15µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 90mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,220.00
USD
Quantity
Unit Price
2,000+
$0.61