text.skipToContent text.skipToNavigation

Manufacturer Part #

195D105X0050X2T

195D Series 1 uF ±20 % 50 V SMT Conformal Coated Solid Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 195D105X0050X2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 1µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  7.24mm x W  2.65mm x H  1.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,200.00
USD
Quantity
Unit Price
2,000+
$1.10
Product Variant Information section