text.skipToContent text.skipToNavigation

Manufacturer Part #

199D475X0035C1V1

199D Series 4.7 uF ±20 % 35 V LS=2.54mm Radial Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 199D475X0035C1V1 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 4.7µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  9.14mm x D  5.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$465.00
USD
Quantity
Unit Price
500
$0.93
1,000
$0.915
1,500
$0.91
2,000+
$0.90
Product Variant Information section