text.skipToContent text.skipToNavigation

Manufacturer Part #

1CTQC15173F1

TQC Series 2917 150 uF 16 V ±20% Conductive Polymer Tantalum Solid Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Panasonic Industry 1CTQC15173F1 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 150µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 70mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Dimension: H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
12,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21,360.00
USD
Quantity
Unit Price
3,000+
$7.12
Product Variant Information section