text.skipToContent text.skipToNavigation

Manufacturer Part #

25TQC22MYFT

TQC Series 2917 22 uF 20 V ±20% SMT Polymer Tantalum Solid Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1906
Product Specification Section
Panasonic Industry 25TQC22MYFT - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 22µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 70mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Dimension: H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,900.00
USD
Quantity
Unit Price
3,000+
$1.30