text.skipToContent text.skipToNavigation

Manufacturer Part #

293D105X0050C2TE3

293D Series 1 uF ±20 % 50 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D105X0050C2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1µF
Rated Voltage: 50V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$66.00
USD
Quantity
Unit Price
500
$0.132
1,500
$0.129
2,500
$0.128
7,500
$0.125
12,500+
$0.123
Product Variant Information section