text.skipToContent text.skipToNavigation

Manufacturer Part #

293D105X9035B2WE3

293D Series 1 uF ±10 % 35 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Vishay 293D105X9035B2WE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1µF
Rated Voltage: 35V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Leakage Current: 0.5µA
Ripple Current: 130mA
Operating Temp Range: -55°C to +125°C
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$627.20
USD
Quantity
Unit Price
8,000
$0.0784
16,000+
$0.0762
Product Variant Information section