text.skipToContent text.skipToNavigation

Manufacturer Part #

293D106X0016B2WE3

293D Series 10 uF ±20 % 16 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Vishay 293D106X0016B2WE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance):
Leakage Current: 1.6µA
Ripple Current: 0.16A
Operating Temp Range: -55°C to +85°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$593.60
USD
Quantity
Unit Price
8,000
$0.0742
16,000
$0.0729
24,000+
$0.0716
Product Variant Information section