text.skipToContent text.skipToNavigation

Manufacturer Part #

293D106X0016C2WE3

293D Series 10uF ±20% 16V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D106X0016C2WE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$900.00
USD
Quantity
Unit Price
3,000+
$0.30
Product Variant Information section