text.skipToContent text.skipToNavigation

Manufacturer Part #

293D107X0020E2TE3

293D Series 100 uF ±20 % 20 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D107X0020E2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$844.00
USD
Quantity
Unit Price
400
$2.11
800+
$2.08
Product Variant Information section