text.skipToContent text.skipToNavigation

Manufacturer Part #

293D157X06R3C2TE3

293D Series 150 uF ±20 % 6.3 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D157X06R3C2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$330.00
USD
Quantity
Unit Price
500
$0.66
1,000
$0.65
1,500
$0.645
2,000
$0.64
2,500+
$0.63
Product Variant Information section