text.skipToContent text.skipToNavigation

Manufacturer Part #

293D157X9016D2TE3

293D Series 150 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor

Product Specification Section
Vishay 293D157X9016D2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 150µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.59
USD
Quantity
Unit Price
1
$2.59
5
$2.41
30
$2.22
100
$2.08
250+
$1.98