text.skipToContent text.skipToNavigation

Manufacturer Part #

293D225X0025B2TE3

293D Series 2.2 uF ±20 % 25 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Vishay 293D225X0025B2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 2.2µF
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.80
USD
Quantity
Unit Price
2,000
$0.0739
4,000
$0.0726
6,000
$0.0719
10,000
$0.0709
20,000+
$0.069
Product Variant Information section