text.skipToContent text.skipToNavigation

Manufacturer Part #

293D225X0050D2TE3

293D Series 2917 2.2 uF 50 V ±20% Surface Mount Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D225X0050D2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 2.2µF
Rated Voltage: 50V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$555.00
USD
Quantity
Unit Price
500
$1.11
1,000
$1.10
2,000+
$1.09
Product Variant Information section