text.skipToContent text.skipToNavigation

Manufacturer Part #

293D225X9016A2WE3

293D Series 2.2 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D225X9016A2WE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 2.2µF
Rated Voltage: 16V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 5.9Ω
Leakage Current: 500nA
Ripple Current: 0.11A
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
9000
Multiple Of:
9000
Total
$603.90
USD
Quantity
Unit Price
9,000
$0.0671
18,000+
$0.0652
Product Variant Information section