text.skipToContent text.skipToNavigation

Manufacturer Part #

293D337X96R3E2TE3

293D Series 330 uF ±10 % 6.3V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D337X96R3E2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$492.00
USD
Quantity
Unit Price
400
$1.23
800
$1.22
1,200
$1.21
1,600+
$1.20
Product Variant Information section