text.skipToContent text.skipToNavigation

Manufacturer Part #

293D474X0035B2TE3

293D Series 0.47 uF ±20 % 35 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Vishay 293D474X0035B2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 0.47µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance):
Leakage Current: 0.5µA
Dissipation Factor: 4%
Ripple Current: 0.1A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
2,000
$0.245
4,000
$0.24
8,000+
$0.235
Product Variant Information section