Manufacturer Part #
293D474X9035B2TE3
293D Series 0.47 uF ±10 % 35 V Surface Mount Standard Molded Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 293D474X9035B2TE3 - Product Specification
Vishay 293D474X9035B2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 0.47µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Case Size: | 1411 (3528 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.0926
4,000
$0.0909
6,000
$0.09
8,000
$0.0893
10,000+
$0.0871
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount