text.skipToContent text.skipToNavigation

Manufacturer Part #

293D475X0016C2TE3

293D Series 4.7uF ±20 % 16 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Vishay 293D475X0016C2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$55.50
USD
Quantity
Unit Price
500
$0.111
1,500
$0.109
2,500
$0.108
10,000
$0.105
15,000+
$0.103
Product Variant Information section