text.skipToContent text.skipToNavigation

Manufacturer Part #

293D475X0020C2TE3

293D Series 4.7 uF ±20% 20V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D475X0020C2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,500
Factory Lead Time:
35 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$177.50
USD
Quantity
Unit Price
500
$0.355
1,000
$0.35
1,500
$0.345
5,000+
$0.335
Product Variant Information section