text.skipToContent text.skipToNavigation

Manufacturer Part #

293D475X9025C2TE3

293D Series 4.7 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Vishay 293D475X9025C2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,500
USA:
60,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.00
USD
Quantity
Unit Price
500
$0.31
1,000
$0.305
2,000
$0.30
7,500+
$0.29
Product Variant Information section