Manufacturer Part #
293D476X0010B2WE3
47uF 10V B CASE 20% - Tantalum Capacitors
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Vishay 293D476X0010B2WE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 293D476X0010B2WE3 - Technical Attributes
Attributes Table
| Capacitance: | 47µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 1.8Ω |
| Ripple Current: | 0.22A |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1411 (3528 Metric) |
| Dimension: | L 3.5mm x W 2.8mm x H 1.9mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
8,000+
$0.0998
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Mounting Method:
Surface Mount