text.skipToContent text.skipToNavigation

Manufacturer Part #

293D686X06R3B2TE3

293D Series 68 uF ±20 % 6.3 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D686X06R3B2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$560.00
USD
Quantity
Unit Price
2,000
$0.28
4,000+
$0.275
Product Variant Information section