Manufacturer Part #
298D106X96R3M2T
298D Series 10 uF ±10 % 6.3 V Surface Mount Solid Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Vishay 298D106X96R3M2T - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 10µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| Dimension: | L 1.6mm x W 0.85mm x H 0.9mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount