text.skipToContent text.skipToNavigation

Manufacturer Part #

298W476X06R3M2T

Tantalum Capacitors 47uF 6.3V M CASE 20% (1.6 X 0.85 X 0.9mm)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 298W476X06R3M2T - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 47µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 10Ω
Ripple Current: 0.05A
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,240.00
USD
Quantity
Unit Price
4,000+
$1.31
Product Variant Information section