Manufacturer Part #
2R5TAE220M9
TA Series 2917 220 uF 2.5 V ±20% 9 mOhm ESR Polymer Tantalum Solid Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1902 | ||||||||||
Product Specification Section
Panasonic Industry 2R5TAE220M9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry 2R5TAE220M9 - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 220µF |
| Rated Voltage: | 2.5V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.009Ω |
| Leakage Current: | 110µA |
| Dissipation Factor: | 10% |
| Ripple Current: | 3900mA |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 7.3mm x W 4.3mm x H 1.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount