Manufacturer Part #
2R5TPE330MF
TPE Series 330 uF ±20% 2.5V Surface Mount Polymer Solid Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Panasonic Industry 2R5TPE330MF - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:This notice informs customers of a change in the marking method for POSCAP products. The marking will transition from UV ink to laser marking. Laser marking is already in use for some POSCAP products and will improve traceability without affecting product characteristics or durability.Change Details: Marking Method Change: Product marking will transition from UV ink to laser marking. Implementation: Running change starting April 2026. Impact: No effect on product characteristics or durability.
Part Status:
Panasonic Industry 2R5TPE330MF - Technical Attributes
| Type: | Polymer |
| Capacitance: | 330µF |
| Rated Voltage: | 2.5V |
| Tolerance (%): | ±20% |
| Dimension: | L 7.3mm x W 4.3mm x H 1.8mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount