text.skipToContent text.skipToNavigation

Manufacturer Part #

2R5TPF680M6L

TPF Series 680 uF ±20 % 2.5 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Panasonic 2R5TPF680M6L - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 680µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,962.50
USD
Quantity
Web Price
2,500+
$0.785
Product Variant Information section