text.skipToContent text.skipToNavigation

Manufacturer Part #

2TPE330MADGB

TPE Series 330 uF ±20% 2 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2118
Product Specification Section
Panasonic Industry 2TPE330MADGB - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 330µF
Rated Voltage: 2V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.013Ω
Leakage Current: 132µA
Dissipation Factor: 10%
Ripple Current: 2000mA
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$930.00
USD
Quantity
Unit Price
2,000+
$0.465