text.skipToContent text.skipToNavigation

Manufacturer Part #

35TQC10MXB

TQC Series 10 uF ±20 % 35 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Panasonic Industry 35TQC10MXB - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 10µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 200mΩ
Leakage Current: 105.5µA
Dissipation Factor: 0.15%
Ripple Current: 750mA
Operating Temp Range: -55°C to +105°C
Construction: Polymer
Dimension: L  3.5mm x W  2.8mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
2,000+
$0.48
Product Variant Information section