text.skipToContent text.skipToNavigation

Manufacturer Part #

4TAB100M

Cap Tant Polymer 100uF 4VDC B2 CASE 20% - Tantalum Capacitors

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2106
Product Specification Section
Panasonic Industry 4TAB100M - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 70mΩ
Leakage Current: 40µA
Dissipation Factor: 0.08%
Ripple Current: 1100mA
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,130.00
USD
Quantity
Unit Price
2,000+
$0.565