text.skipToContent text.skipToNavigation

Manufacturer Part #

4TAE470MIL

TA Series 2917 470 uF ±20 % 4 V Surface Mount Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 4TAE470MIL - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 470µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 18mΩ
Leakage Current: 188µA
Ripple Current: 2.8A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,912.50
USD
Quantity
Unit Price
2,500+
$0.765
Product Variant Information section