text.skipToContent text.skipToNavigation

Manufacturer Part #

4TCF680MAH

Tantalum Capacitors Polymer 680uF 4VDC D4 CASE 20% 0.01 Ohm

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 4TCF680MAH - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 680µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 10mΩ
Leakage Current: 272µA
Dissipation Factor: 0.1%
Ripple Current: 4.4A
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
48 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,180.00
USD
Quantity
Unit Price
2,000+
$7.09