text.skipToContent text.skipToNavigation

Manufacturer Part #

4TPE220M

Cap Tant Polymer 220uF 4VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.025 Ohm

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 4TPE220M - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 25mΩ
Leakage Current: 88µA
Dissipation Factor: 0.1%
Ripple Current: 2.4A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,460.00
USD
Quantity
Unit Price
3,000+
$3.82
Product Variant Information section