text.skipToContent text.skipToNavigation

Manufacturer Part #

4TPE330MI

TPE Series 330 uF ±20 % 4 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 4TPE330MI - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 330µF
Rated Voltage: 4V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,425.00
USD
Quantity
Unit Price
3,000+
$0.475
Product Variant Information section