text.skipToContent text.skipToNavigation

Manufacturer Part #

592W757X0010M2T20H

592W Series 750 uF ±20 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 592W757X0010M2T20H - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 750µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  7.5mm x W  6.3mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$15,460.00
USD
Quantity
Unit Price
1,000+
$15.46
Product Variant Information section