text.skipToContent text.skipToNavigation

Manufacturer Part #

593D107X96R3C2TE3

593D Series 100 uF ±10 % 6.3 V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 593D107X96R3C2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$115.00
USD
Quantity
Unit Price
500
$0.23
1,500
$0.225
5,000
$0.22
7,500+
$0.215
Product Variant Information section