text.skipToContent text.skipToNavigation

Manufacturer Part #

593D157X9010E2WE3

593D Series 150 uF ±10 % 10 V SMT Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 593D157X9010E2WE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 150µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$5,595.00
USD
Quantity
Unit Price
1,500+
$3.73
Product Variant Information section