text.skipToContent text.skipToNavigation

Manufacturer Part #

593D685X9050E2TE3

593D Series 6.8 uF ±10% 50V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 593D685X9050E2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 6.8µF
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$1,552.00
USD
Quantity
Unit Price
400+
$3.88
Product Variant Information section