text.skipToContent text.skipToNavigation

Manufacturer Part #

593D686X0020E2WE3

593D Series 68 uF ±20% 20V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 593D686X0020E2WE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,325.00
USD
Quantity
Unit Price
1,500+
$1.55
Product Variant Information section